SMC Automatic 8cm3 Pneumatic Drain

  • RS-artikelnummer 827-2433
  • Tillv. art.nr AD27-6C
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.

Specifikationer
Attribute Value
Manufacturer Series AD
Drain Type Automatic
Bowl Capacity 8cm³
Minimum Operating Temperature -5°C
Minimum Operating Pressure 0.1MPa
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Denna produkt har utgått