- RS-artikelnummer:
- 202-1906
- Tillv. art.nr:
- QSQ-1/8-4
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-24
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
90,36 kr
(exkl. moms)
112,95 kr
(inkl. moms)
Enheter | Per unit |
1 + | 90,36 kr |
- RS-artikelnummer:
- 202-1906
- Tillv. art.nr:
- QSQ-1/8-4
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The Festo multiple distributor used 360° orientable and 4 outlet which use coating in type of seal on screw . Its size is standard and nominal size is 2.6mm. It use both push/pull structure and outside diameter is 4mm.
Ambient temperature is -10 to 80 °C
NBR material for tubing seal
NBR material for tubing seal
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QSQ |
Connector D | Push In 4 mm |
Connector C | Push In 4 mm |
Model Number p | 153206 |
Body Material | PBT |