- RS-artikelnummer:
- 202-1892
- Tillv. art.nr:
- QSQ-G1/4-6
- Tillverkare / varumärke:
- Festo
- RS-artikelnummer:
- 202-1892
- Tillv. art.nr:
- QSQ-G1/4-6
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Festo multiple distributor used 360° orientable and 4 outlet which use sealing ring. Its size is standard and nominal size is 5.2mm. It use both push/pull structure and outside diameter is 6mm.
Ambient temperature is -10 to 80 °C
NBR material for tubing seal
NBR material for tubing seal
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QSQ |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Model Number p | 186263 |
Body Material | PBT |