- RS-artikelnummer:
- 849-7156
- Tillv. art.nr:
- D-M9NWVSAPC
- Tillverkare / varumärke:
- SMC
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
465,09 kr
(exkl. moms)
581,36 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 465,09 kr |
5 - 9 | 450,89 kr |
10 + | 436,26 kr |
- RS-artikelnummer:
- 849-7156
- Tillv. art.nr:
- D-M9NWVSAPC
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
SMC Auto-Switch Bracket
Specifikationer
Attribute | Value |
---|---|
Manufacturer Series | D-M9N |
Type | Solid State |
Compatible With | NCQ8, CDJP |
LED Indicator | Yes |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |