- RS-artikelnummer:
- 510-4359
- Tillv. art.nr:
- QA/8063/23
- Tillverkare / varumärke:
- Norgren
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
404,56 kr
(exkl. moms)
505,70 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 404,56 kr |
5 - 9 | 387,93 kr |
10 - 24 | 379,40 kr |
25 + | 371,08 kr |
- RS-artikelnummer:
- 510-4359
- Tillv. art.nr:
- QA/8063/23
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
IMI Norgren Rear Clevis, 63mm Bore, 340g Weight - QA Series - QA/8063/23
Wondering how to securely mount your pneumatic cylinder in a position that allows it to pivot? This rear clevis from IMI Norgren is the answer. It provides a sturdy surface-mounting point with its four screws and pre-made holes. You can position this fixing horizontally or vertically, depending on what best suits your setup. Remove the pin from the clevis and insert the rod end, then secure it in place by replacing the pin. The end is held firmly, leaving the rest of the cylinder free to pivot.
Features & Benefits
Designed for use with IMI Norgren's PRA/182000 pneumatic profile cylinders to provide flexible mounting solutions
At 340g this is a lightweight piece of kit that adds minimal strain to your system
Compact dimensions of 64 (H) x 79 (L) x 70mm (W) make it suitable for use where space is tight
At 340g this is a lightweight piece of kit that adds minimal strain to your system
Compact dimensions of 64 (H) x 79 (L) x 70mm (W) make it suitable for use where space is tight
Applications
Assembly lines
Industrial automation
Mechanical engineering
Industrial automation
Mechanical engineering
How do I measure the bore size?
The bore is the measurement of the inside diameter of your cylinder, which you measure with a bore gauge. This clevis is designed for a standard 63mm bore size.
Specifikationer
Attribute | Value |
---|---|
To Fit Bore Size | 63mm |
For Use With | RA/8000 |
Manufacturer Series | QA |
Product Type | Rear Clevis |
- RS-artikelnummer:
- 510-4359
- Tillv. art.nr:
- QA/8063/23
- Tillverkare / varumärke:
- Norgren