- RS-artikelnummer:
- 873-6031
- Tillv. art.nr:
- CDQ2A12-15DZ
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 873-6031
- Tillv. art.nr:
- CDQ2A12-15DZ
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
SMC CDQ Compact Cylinder
Professional range of SMC compact cylinders from the CDQ series. Due to its lightweight design, the cylinders are ideal for applications requiring intermediate and emergency stop and drop prevention.
Fail safe construction
Lock unit switch
Equal holding force in both directions
Lock unit switch
Equal holding force in both directions
SMC CDQ Series
Specifikationer
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 12mm |
Action | Double |
Length | 46.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 46.5 x 32 x 35.5mm |
Width | 32mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 35.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Weight | 55g |