- RS-artikelnummer:
- 196-4522
- Tillv. art.nr:
- CQ2A16-20D
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-04-30
Lagt till varukorgen
Pris (ex. moms) Varje
364,20 kr
(exkl. moms)
455,25 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 364,20 kr |
5 - 9 | 349,68 kr |
10 + | 342,32 kr |
- RS-artikelnummer:
- 196-4522
- Tillv. art.nr:
- CQ2A16-20D
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Double acting, single rod, compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Specifikationer
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 29mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 29 x 42 x 29mm |
Width | 42mm |
Maximum Operating Pressure | 1 MPa |
Height | 29mm |
Maximum Operating Temperature | +70°C |
Weight | 67g |
Minimum Operating Temperature | -10°C |