- RS-artikelnummer:
- 121-5771
- Tillv. art.nr:
- ADN-40-40-I-P-A
- Tillverkare / varumärke:
- Festo
6 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 052,87 kr
(exkl. moms)
1 316,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 052,87 kr |
5 + | 1 010,75 kr |
- RS-artikelnummer:
- 121-5771
- Tillv. art.nr:
- ADN-40-40-I-P-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Cylinder, 80g Moving Mass, M8 Piston Rod Thread - ADN-40-40-I-P-A
Need a space-saving solution for generating linear motion in your automated system? This pneumatic cylinder from Festo pushes things in the right direction. With compact dimensions of 54.5 (W) x 54.5 (H) x 91.1mm (L), it fits easily into busy setups. As a double-acting device, it delivers 754N of force on the outstroke and 686N on the instroke, so it's a great all-rounder for medium-duty applications. Cushioning rings at each end soften the impact of the piston to ensure reliable long-term performance. Install it directly in seconds using the handy through-hole mounting or internal thread options.
Standard G1/8 port, so it's compatible with existing systems
Durable high alloy steel rod resists corrosion to deliver a long service life
Broad operating temperature range between -20°C and +80°C suits use in challenging environments
Features slots to fit flush-mounted proximity sensors for automated control
Durable high alloy steel rod resists corrosion to deliver a long service life
Broad operating temperature range between -20°C and +80°C suits use in challenging environments
Features slots to fit flush-mounted proximity sensors for automated control
Applications
Manufacturing systems
Automotive industry
Food and drink production
Automotive industry
Food and drink production
What's the operating pressure range of this pneumatic cylinder?
This pneumatic cylinder has an operating pressure range of 0.6 to 10 bar, so it's a versatile piece of kit.
FESTO ADN Series
Specifikationer
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | ADN |
Length | 91.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 54.5 x 54.5 x 91.1mm |
Width | 54.5mm |
Maximum Operating Pressure | 10 bar |
Height | 54.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
ISO Standard | 21287 |
Model Number p | 536305 |
VDMA Standard | 24364 |