SMC KC Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 435-5720
- Tillv. art.nr:
- KCE10-00
- Tillverkare / varumärke:
- SMC
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
230,49 kr
(exkl. moms)
288,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 230,49 kr |
5 - 9 | 223,55 kr |
10 + | 216,08 kr |
- RS-artikelnummer:
- 435-5720
- Tillv. art.nr:
- KCE10-00
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
Self Seal Connector
Self-seal mechanism prevents air exhaust when tube removed
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KC |
Maximum Operating Temperature | +60°C |
Body Material | Nickel Plated Brass |
Mounting Hole Diameter | 21mm |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Finish | Nickel Plated |