Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 327-2343
- Tillv. art.nr:
- 3116 06 00
- Tillverkare / varumärke:
- Legris
1225 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
68,31 kr
(exkl. moms)
85,39 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 68,31 kr | 341,55 kr |
25 - 45 | 66,208 kr | 331,04 kr |
50 + | 64,02 kr | 320,10 kr |
- RS-artikelnummer:
- 327-2343
- Tillv. art.nr:
- 3116 06 00
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Bulkhead Connector - Tube-to-Tube
Bulkhead connectors from Legris. These connectors are designed to connect two tubes through a panel to provide a seal. The bulkhead connectors are compact and have a sturdy design and are ideal for installation into your pneumatic fittings. Tube gripping is through the outside of the tube so there is no flow restriction.
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
- RS-artikelnummer:
- 327-2343
- Tillv. art.nr:
- 3116 06 00
- Tillverkare / varumärke:
- Legris