![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 176-1030 | ||||||||||||||||||||||
Beskrivning | RS PRO Pneumatic Bulkhead Threaded Adapter | ||||||||||||||||||||||
Tillverkare / varumärke: | RS PRO | ||||||||||||||||||||||
Tillverkares artikelnr. | |||||||||||||||||||||||
Certification Sign Off |
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Attribute | Value |
---|---|
Type | Swivel Nipple |
Material | Brass |
Finish | Nickel Plated |
Maximum Operating Pressure | 150 bar |
Threaded Connection B - Gender | Male |
Threaded Connection B - Thread Size | 3.175 mm |
Minimum Operating Temperature | -20°C |
Threaded Connection A - Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Connection A - Thread Size | 3.175 mm |
Shape Type | Straight |
Connection Style | Threaded |