RS PRO 55000 Series Banjo Tube Bodies, G 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 187-5677
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
426,11 kr
(exkl. moms)
532,64 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 426,11 kr | 42,611 kr |
- RS-artikelnummer:
- 187-5677
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Banjo Threaded To Tube Adapter
The RS PRO pneumatic banjo threaded to tube push in 4mm adapter is lighter and compact which offers to demand customers high performances. It has a length of 23.5mm. The banjo features full flow and vacuum resistant tank with special shaped seals.
Features and Benefits
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Maximum operating pressure of 20bar
• NBR Thread packing
• Nickel-plated brass Body
• Operating temperature ranges between -20°C and 80°C
• Quick connection and disconnection
• Silicon Free
• Specific configurations to satisfy the advanced robotics
• Technopolymer material
• Maximum operating pressure of 20bar
• NBR Thread packing
• Nickel-plated brass Body
• Operating temperature ranges between -20°C and 80°C
• Quick connection and disconnection
• Silicon Free
• Specific configurations to satisfy the advanced robotics
• Technopolymer material
Applications
• Robotics
• Automotive
• Textile, packaging, handling
• Compressed air circuits
• Industrial water
• Vacuum
• Automotive
• Textile, packaging, handling
• Compressed air circuits
• Industrial water
• Vacuum
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• ISO 14743:2004
• PED 2014/68/UE
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Banjo Tube Bodies |
Connection Style | Threaded-to-Tube |
Threaded Connection | 1/4 in Female |
Manufacturer Series | 55000 |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |