SMC NPT 1/8 Air Filter Regulator Lubricator, -5 → +60°C

  • RS-artikelnummer 849-9530
  • Tillv. art.nr AL20-N01-Z-A
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Note

Transparent bowl guard is only available in body size 30 and over.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifikationer
Attribute Value
Manufacturer Series AL
Port Connection NPT 1/8
Drain Type Automatic
Port Connection Thread Size 1/8 in
Port Connection Thread Standard NPT
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Denna produkt har utgått