SMC NPT 1/8 Air Filter Regulator Lubricator, -5 → +60°C

  • RS-artikelnummer 849-9477
  • Tillv. art.nr AC20A-N01CG-CZ-A
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

AC20 Series F.R.L Units

AC series modular style F.R.L units available in various combinations to suits your needs.Options to ensure optimum performance, offers energy savings, with higher flow rates. Easy to assemble and maintain.

Specifikationer
Attribute Value
Manufacturer Series AC
Port Connection NPT 1/8
Drain Type Automatic
Port Connection Thread Size 1/8 in
Port Connection Thread Standard NPT
Maximum Operating Pressure 1 MPa
Minimum Operating Pressure 0.05MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Denna produkt har utgått