Mitutoyo 543-390BMetric Dial Indicator, 0 → 12 mm Measurement Range, 0.01 mm Resolution , ±0.003 mm Accuracy
- RS-artikelnummer:
- 192-5854
- Tillverkare / varumärke:
- Mitutoyo
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 192-5854
- Tillverkare / varumärke:
- Mitutoyo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ABSOLUTE DIGIMATIC indicator ID-C
Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.
Specifikationer
Attribute | Value |
---|---|
Maximum Measurement | 12mm |
Accuracy | ±0.003 mm |
Resolution | 0.01 mm |
Calibrated | UKAS |
SPC Data Output | Yes |
Zero Resettable | Yes |
Measurement Range | 0 → 12 mm |
Imperial or Metric | Metric |
Battery Operated | Yes |