- RS-artikelnummer:
- 172-0629
- Tillv. art.nr:
- 2288221-3
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 172-0629
- Tillv. art.nr:
- 2288221-3
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Network Connector
The TE Connectivity CFP4 female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems.
Features and Benefits
Pluggable I/O connectors
Press-in termination method
Voltage rating is 120VAC
Press-in termination method
Voltage rating is 120VAC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Type | Dust Plug |
Form Factor | CFP4 |
Body Orientation | Straight |
Termination Method | Press-In |
Series | CFP4 |
- RS-artikelnummer:
- 172-0629
- Tillv. art.nr:
- 2288221-3
- Tillverkare / varumärke:
- TE Connectivity