- RS-artikelnummer:
- 248-1798
- Tillv. art.nr:
- 00 20 10
- Tillverkare / varumärke:
- Knipex
4 I lager för avsändande samma dag
17 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 uppsättning
934,71 kr
(exkl. moms)
1 168,39 kr
(inkl. moms)
Sats(er) | Per Set |
1 + | 934,71 kr |
- RS-artikelnummer:
- 248-1798
- Tillv. art.nr:
- 00 20 10
- Tillverkare / varumärke:
- Knipex
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
High Leverage Pliers Set - 02 01 180 - 74 01 160 - 87 01 250
Pliers kit
This kit includes:
- one pair of universal pliers, length 180 mm, with serrated jaws, pipe Plier, side cutter, cutting capacity: hard steel 3.5 mm, piano wire 2 mm
- one pair of cutting pliers, semi-crush, length 160 mm, cutting capacity: mild steel 4 mm, hard steel 2.5 mm, piano wire 2 mm
- one pair of pliers, with pipe Plier (capacity 3 to 32 mm) and serrated jaws (capacity 36 mm).
This kit includes:
- one pair of universal pliers, length 180 mm, with serrated jaws, pipe Plier, side cutter, cutting capacity: hard steel 3.5 mm, piano wire 2 mm
- one pair of cutting pliers, semi-crush, length 160 mm, cutting capacity: mild steel 4 mm, hard steel 2.5 mm, piano wire 2 mm
- one pair of pliers, with pipe Plier (capacity 3 to 32 mm) and serrated jaws (capacity 36 mm).
Features and benefits
Tools delivered in a thermoformed packaging with transparent lid
Dimensions: (W x H x D): 170 x 370 x 40 mm
Dimensions: (W x H x D): 170 x 370 x 40 mm
Specifikationer
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Water Pump Pliers |
VDE/1000V Approved | No |
Number of Pieces | 3 |
Material | Chrome Vanadium Steel |
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 175 mm |