- RS-artikelnummer:
- 698-7338
- Tillv. art.nr:
- 1746-IB16
- Tillverkare / varumärke:
- Allen Bradley
Denna produkt har utgått
- RS-artikelnummer:
- 698-7338
- Tillv. art.nr:
- 1746-IB16
- Tillverkare / varumärke:
- Allen Bradley
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
16 Point Input Modules
Single common for all inputs
8ms response time off to on and on to off
10-30Vdc sink and source, and 85-132Vac input versions available
Pre-wired cable assembly (stock no. 458-6255) also available
8ms response time off to on and on to off
10-30Vdc sink and source, and 85-132Vac input versions available
Pre-wired cable assembly (stock no. 458-6255) also available
Allen Bradley PLC I/O Module For Use With SLC 500 Series, 24V DC - 1746-IB16
This PLC (programmable logic controller) I/O (input/output) module from Rockwell Automation's Allen Bradley range acts as an intermediary component. It allows a CPU (central processing unit) and process control device to communicate. The unit decodes and directs the control commands sent from a processor, runs system reports and manages data flow to ensure the PLC continues to run smoothly. For versatility, the module has 16 input points that can be used to make connections to the PLC, a control device or power supply.
Features and Benefits
• Operating temperature range of 0°C to +60°C for use in demanding industrial environments• Maximum delay of eight milliseconds from OFF to ON and ON to OFF ensures fast start-up and shutdown• Maximum thermal dissipation of 3.60W (watts) improves module reliability and prevents overheating
Standards and Certifications
• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• CE (Conformité Européenne)• EN (European Norm)• Australian Radio Communications Act
What's the input supply voltage of this I/O module?
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
BSEN 61340-5-1:2007
This I/O module has an input supply voltage of 24V DC (direct current).
Specifikationer
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SLC 500 |
Series | 1746 |
Input Type | Digital |
Number of Inputs | 16 |
For Use With | SLC 500 Series |
Supply Voltage | 24 V |
Maximum Operating Temperature | +60°C |
- RS-artikelnummer:
- 698-7338
- Tillv. art.nr:
- 1746-IB16
- Tillverkare / varumärke:
- Allen Bradley