- RS-artikelnummer:
- 662-3542
- Tillv. art.nr:
- 6ES7132-4FB01-0AB0
- Tillverkare / varumärke:
- Siemens
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 192,90 kr
(exkl. moms)
1 491,12 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 192,90 kr |
- RS-artikelnummer:
- 662-3542
- Tillv. art.nr:
- 6ES7132-4FB01-0AB0
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Siemens PLC I/O Module, 2 Digital Outputs, 4W Power Loss - SIMATIC Series - 6ES7132-4FB01-0AB0
Keen to manage more gear from your controller? Take charge with this Siemens PLC I/O module. It adds two extra digital outputs to your control device, providing an easy way to expand your system's connectivity. Handy LED indicators on the product's front plate signal its connection status for speedy diagnostics. As the device has an isolation voltage of 2500V DC, it stops powerful surges in their tracks to protect your hardware from damage. You can use an I/O module like this one to help manage systems in material handling applications and power plants.
Features & Benefits
• Short output delay of 15ms for a quick response to inputs
• Compact body dimensions of 81 (H) x 15 (W) x 52mm (D) to add minimal bulk to your system
• Built-in reverse polarity protection for increased electrical safety
• Supports unshielded cables up to 600m and shielded ones up to 1000m for long-distance connections
• Compact body dimensions of 81 (H) x 15 (W) x 52mm (D) to add minimal bulk to your system
• Built-in reverse polarity protection for increased electrical safety
• Supports unshielded cables up to 600m and shielded ones up to 1000m for long-distance connections
Which PLCs can I use this I/O module with?
This unit is compatible with PLCs in the SIMATIC ET 200S series, so it's a piece of cake to fit into your existing setup.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Number of Outputs | 2 |
Output Type | Digital |
For Use With | SIMATIC ET 200S Series |
Supply Voltage | 24 V |
Output Current | 2 A |
Mounting Type | All Mounting Positions |
Cable Length | 600 (Unshielded) m, 1000 (Shielded) m |
Dimensions | 81 x 15 x 52 mm |
- RS-artikelnummer:
- 662-3542
- Tillv. art.nr:
- 6ES7132-4FB01-0AB0
- Tillverkare / varumärke:
- Siemens