- RS-artikelnummer:
- 662-3523
- Tillv. art.nr:
- 6ES7132-4BB01-0AA0
- Tillverkare / varumärke:
- Siemens
- RS-artikelnummer:
- 662-3523
- Tillv. art.nr:
- 6ES7132-4BB01-0AA0
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
ET 200S — digital electronic module
Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Specifikationer
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Number of Outputs | 2 |
Output Type | Digital |
For Use With | SIMATIC ET 200S Series |
Output Current | 500 mA |
Maximum Operating Temperature | +55°C |
Dimensions | 81 x 15 x 52 mm |