Siemens 6GK5 786 PLC I/O Module - 100 → 240 V ac, 12 → 24 V dc

  • RS-artikelnummer 467-765
  • Tillv. art.nr 6GK5786-2BA60-2AA0
  • Tillverkare / varumärke Siemens
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

SCALANCE W-786-2PRO — Access Point

SCALANCE access points with two built-in radio interfaces
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors

Specifikationer
Attribute Value
Manufacturer Series 6GK5 786
Number of I/O 3
Voltage Category 12 → 24 V dc, 100 → 240 V ac
Length 251mm
Width 251mm
Depth 72mm
Dimensions 251 x 251 x 72 mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
14 648,37 kr
(exkl. moms)
18 310,46 kr
(inkl. moms)
Enheter
Per unit
1 +
14 648,37 kr
Nästa dag-leverans inte möjlig
Related Products
Premium LCD Electronic counters which can supply a ...
Description:
Premium LCD Electronic counters which can supply a variety of functions to suit a comprehensive range of applications. Features of the LC4H SeriesIP66 rated, offering a water-proof and dirt solution for reliable operation even within poor environmentsEasier installation thanks to ...
2 Set programmable counters designed to be used ...
Description:
2 Set programmable counters designed to be used in a comprehensive range of applications. With 72 x 72mm mounting this is highly versatile from both a mounting and function perspective. 6 Digit LED display2 Set valueNEMA 4X Protection (IP65 frontal, ...
From DBK enclosures, this range of conduction/convection PTC ...
Description:
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These ...
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Self regulating PTC heaterProtection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mmTermination 6mm splice crimp. ...