- RS-artikelnummer:
- 746-5861
- Tillv. art.nr:
- 6ES7231-0HF22-0XA0
- Tillverkare / varumärke:
- Siemens
Denna produkt har utgått
- RS-artikelnummer:
- 746-5861
- Tillv. art.nr:
- 6ES7231-0HF22-0XA0
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Analogue Input Module
A range of Siemens analog inputs for the SIMATIC S7-200
Analog input modules convert analog signals from the process to digital signals for processing within the S7-200
Extremely compact
DIN rail or panel mount
Extremely compact
DIN rail or panel mount
S7-200 Expansion Modules for 2nd & 3rd Generation
A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.
In addition to digital signals the S7-200 series can process analogue signals from sensors or actuators directly by using an analogue expansion module.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Input Type | Analogue |
Number of Inputs | 8 |
For Use With | S7-200 Series |
Dimensions | 80 x 71.2 x 62 mm |