- RS-artikelnummer:
- 715-8926
- Tillv. art.nr:
- 2CDG110061R0011
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
- RS-artikelnummer:
- 715-8926
- Tillv. art.nr:
- 2CDG110061R0011
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
ABB KNX i-bus IPR/S2.1 IP Router
The IP Router 2.1 is a modular installation device (MDRC) and forms the interface between KNX installations and IP networks
It can be used as a fast line and area coupler and can utilise the local network (LAN) for fast exchange of telegrams between the lines/areas
KNX devices can be programmed via the LAN using ETS 3.0
The device uses the KNXnet/IP protocol from the KNX Association (Routing and Tunnelling)
The IP address can be fixed or can be received from a DHCP server
The power supply range is from 10 to 30 Vdc
It can be used as a fast line and area coupler and can utilise the local network (LAN) for fast exchange of telegrams between the lines/areas
KNX devices can be programmed via the LAN using ETS 3.0
The device uses the KNXnet/IP protocol from the KNX Association (Routing and Tunnelling)
The IP address can be fixed or can be received from a DHCP server
The power supply range is from 10 to 30 Vdc
ABB KNX
- RS-artikelnummer:
- 715-8926
- Tillv. art.nr:
- 2CDG110061R0011
- Tillverkare / varumärke:
- ABB