- RS-artikelnummer:
- 858-2995
- Tillv. art.nr:
- 2903402
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 858-2995
- Tillv. art.nr:
- 2903402
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact Assembled shielded round cable has a connection of single wires with 56 position and cable length of 20 m. The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.
Ambient temperature: -20 °C to 60 °C
Halogen-free: No
Number of positions: 56
Halogen-free: No
Number of positions: 56
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
Cable Length | 20m |