Rubbermaid Commercial Products Structural Foam Tilt Truck PE Platform Trolley, 1638 x 768 x 965mm, 272kg Load

Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): US
Produktdetaljer

Rubbermaid Commercial Platform Trolley

Rubbermaid Commercial FG101100BLA is a black structural foam tilt truck.

Features and Benefits

• 272 kg load
• Length 1638 x Width 768 x Height 965 mm
• Polyethylene material
• Black trolley
• Maintenance free
• Easy to clean
• Non-marking castors
• Unique ’steering wheel’ handle provides excellent manoeuvrability

Specifikationer
Attribute Value
Load Capacity 272kg
Truck Style Structural Foam Tilt Truck
Platform Material PE
Number of Platforms 1
Dimensions 1638 x 768 x 965mm
Wheel Diameter 306mm
Foldable No
Frame Material Plastic
Height 965mm
Length 1638mm
Width 768mm
Tillfälligt slut i lager – restorder för leverans 2020-01-23
Pris (ex. moms) Each
9 344,88 kr
(exkl. moms)
11 681,10 kr
(inkl. moms)
Enheter
Per unit
1 +
9 344,88 kr
Related Products
These platform trolleys offer an ideal solution to ...
Description:
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another. • Highly manoeuvrable and safe to handle for the user• Practical and affordable• Very sturdy• Can be ...
These platform trolleys offer an ideal solution to ...
Description:
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another. • Highly manoeuvrable and safe to handle for the user• Practical and affordable• Very sturdy• Can be ...
Flexible, high capacity storage solutions and tool organization. ...
Description:
Flexible, high capacity storage solutions and tool organization. 5 cu. ft. of storage space and 20% more waste capacity than 6173.Features Lock 'N Go bucket attachment.Rubber Tool Grips hold handles upright.Includes two removable 10 Quart Disinfecting Caddies.Non-rusting and easy-to-clean aluminum ...
Executive Quick Cart is the industry’s most durable ...
Description:
Executive Quick Cart is the industry’s most durable mobile cart solution for housekeeping, janitorial and maintenance environments. REPELS WATER, OIL, AND STAINS with Teflon® fabric protector coating to maintain aesthetics and protect against daily useHIGH PERFORMANCE MATERIAL construction provides strength ...