Knipex Pipe Bender Jaws

  • RS-artikelnummer 727-6768
  • Tillv. art.nr 8119230
  • Tillverkare / varumärke Knipex
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

Pipe Gripping Pliers

Pliers designed for gripping plastic pipes and connectors without marking. Constructed from Chrome Vanadium Steel with plastic coated handles and serrated plastic jaws.

Ideal for tightening and releasing plastic pipe joints & round union nuts etc from 25 up to 65 mm dia.
Serrated gripping jaws
4-position adjustable slip joint
Forged, oil-hardened

Standards

DIN ISO 5743

I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) 1 Pair(s)
120,77 kr
(exkl. moms)
150,96 kr
(inkl. moms)
Par
1 +
120,77 kr
Nästa dag-leverans inte möjlig
Related Products
Introducing the compact pipe bender from our trusted ...
Description:
Introducing the compact pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as copper and steel. This ...
Introducing the heavy-duty vice mounted pipe bender from ...
Description:
Introducing the heavy-duty vice mounted pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as stainless steel; ...
EGA Master lever tube benders are especially designed ...
Description:
EGA Master lever tube benders are especially designed for the simple and comfortable manual bending of tubes. They are designed for bending annealed copper and aluminium tubes.they include non-slip handles for improved grip and comfort.Bending angle up to 180.
The Ega-Master special steel pipe bender is lightweight ...
Description:
The Ega-Master special steel pipe bender is lightweight for easy bending of 12mm pipes. This bender is specially designed for simple and comfortable manual bending of tubes. • Bending angle up to 1800• It is designed for bending annealed copper ...