- RS-artikelnummer:
- 216-4840
- Tillv. art.nr:
- 9001KP1R9
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
- RS-artikelnummer:
- 216-4840
- Tillv. art.nr:
- 9001KP1R9
- Tillverkare / varumärke:
- Schneider Electric
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
The Schneider Electric 9001KP1R9 is pilot light with red lens colour which is in round head shape of signalling unit. Light block supply Via integral transformer. Here incandescent light source is used with bulb base of BA 9s and 30MM mounting diameter. TYPE K +OPTIONS
Green Premium product
Bezel material is made of Chromium plated metal
IP degree of protection IP66
Mercury free
Bezel material is made of Chromium plated metal
IP degree of protection IP66
Mercury free
Specifikationer
Attribute | Value |
---|---|
Series | 9001K |
Cutout Diameter | 30mm |
Pilot Light Colour | Red |
Pilot Light Shape | Dome |
Pilot Light Material | Plastic |
IP Rating | IP66 |