- RS-artikelnummer:
- 215-990
- Tillverkare / varumärke:
- RS PRO
626 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
44,85 kr
(exkl. moms)
56,06 kr
(inkl. moms)
Enheter | Per unit |
1 + | 44,85 kr |
- RS-artikelnummer:
- 215-990
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 6.5 mm Pilot Drill
Need a strong and reliable drill bit? Use this RS PRO pilot drill bit with your hole saw. Simply place it at the centre of the saw to secure it firmly into position.
The hardened cutting edge of the drill is welded to a tough steel alloy body to ensure it's durable and resistant to wear. Its bonded construction minimises the risk of breakage, so you can be sure the drill will last and is safe to use.
For added versatility, you can use this component when working with ferrous and non-ferrous metals as well as plastics and wood. You'll commonly find this type of drill bit used with a hole saw to cut holes for plumbing, electrical cabling and wiring, as well as in the installation of light fixtures and vents.
The hardened cutting edge of the drill is welded to a tough steel alloy body to ensure it's durable and resistant to wear. Its bonded construction minimises the risk of breakage, so you can be sure the drill will last and is safe to use.
For added versatility, you can use this component when working with ferrous and non-ferrous metals as well as plastics and wood. You'll commonly find this type of drill bit used with a hole saw to cut holes for plumbing, electrical cabling and wiring, as well as in the installation of light fixtures and vents.
Features and Benefits
• No arbor included
• Bi-metal
• Diameter of 6.5 mm
• Pilot drill bit type
• One piece
• Bi-metal
• Diameter of 6.5 mm
• Pilot drill bit type
• One piece
Specifikationer
Attribute | Value |
---|---|
Drill Bit Type | Pilot Drill |
Diameter | 6.5mm |
Arbor Included | No |
Bimetal | Yes |
Number of Pieces | 1 |