- RS-artikelnummer:
- 859-3386
- Tillv. art.nr:
- MOFR-M12-5
- Tillverkare / varumärke:
- Carlo Gavazzi
24 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
804,31 kr
(exkl. moms)
1 005,39 kr
(inkl. moms)
Enheter | Per unit |
1 + | 804,31 kr |
- RS-artikelnummer:
- 859-3386
- Tillv. art.nr:
- MOFR-M12-5
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- LT
Produktdetaljer
MOF Series Through-Beam Sensors
Carlo Gavazzi MOF series are small through beam photoelectric sensors with an extended range up to 50 m and 3 beam angles. The MOF series has a polycarbonate housing that is waterproof, and suitable for use in dirty environments.
Range: 20 m or 50 m
Modulated infrared light
High immunity to ambient light
For harsh environment
High penetration power
15 m shielded PVC cable
Modulated infrared light
High immunity to ambient light
For harsh environment
High penetration power
15 m shielded PVC cable
Carlo Gavazzi Photoelectric Sensors
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Output Type | NPN/PNP |
Electrical Connection | Cable 15 m |
Maximum DC Voltage | 8V |
Light Source | LED |
IP Rating | IP66, IP67 |
Maximum Current | 11 mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Housing Material | PC |