- RS-artikelnummer:
- 859-3005
- Tillv. art.nr:
- S142ARNN924
- Tillverkare / varumärke:
- Carlo Gavazzi
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 804,12 kr
(exkl. moms)
2 255,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 804,12 kr |
- RS-artikelnummer:
- 859-3005
- Tillv. art.nr:
- S142ARNN924
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- LT
Produktdetaljer
Carlo Gavazzi S14 Series Photo Amp
μ processor controlled amplifier series from Carlo Gavazzi is suitable for use with a single set of photoelectric sensors. Thanks to a simple 11 pin termination, installation can be made quickly and simply
μ processor controlled
Alignment help functionality makes installations simple
Self diagnostic function
LED indications for various processes
Alignment help functionality makes installations simple
Self diagnostic function
LED indications for various processes
Carlo Gavazzi Photo Amp
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Output Type | 2 NPN, Relay |
Maximum AC Voltage | 24V |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP20 |
Response Time | 20 ms, 30 ms |
Minimum Operating Temperature | -20°C |
Housing Material | NORYL SE1 |
Maximum Operating Temperature | +50°C |
- RS-artikelnummer:
- 859-3005
- Tillv. art.nr:
- S142ARNN924
- Tillverkare / varumärke:
- Carlo Gavazzi