- RS-artikelnummer:
- 855-8497
- Tillverkare / varumärke:
- Banner
Denna produkt har utgått
- RS-artikelnummer:
- 855-8497
- Tillverkare / varumärke:
- Banner
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
S18 Series
The S18 series of photoelectric sensors are completely epoxy-encapsulated to provide superior durability and designed to meet rigorous IP69K standards for use in 1200 psi wash-downs
. The S18 series of sensor has a switching distance that varies depending on the reflectivity of the target as the light reflection of the target triggers the sensor to switch.
Featuring-
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | Maximum of 100 mm |
Output Type | Relay |
Electrical Connection | 5 Pin Connector |
Maximum AC Voltage | 250V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 20 mA |
Response Time | 16 ms |
Housing Material | PBT Polyester |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |