- RS-artikelnummer:
- 741-7635
- Tillv. art.nr:
- VL18-4P3140V
- Tillverkare / varumärke:
- Sick
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 254,00 kr
(exkl. moms)
1 567,50 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 254,00 kr |
- RS-artikelnummer:
- 741-7635
- Tillv. art.nr:
- VL18-4P3140V
- Tillverkare / varumärke:
- Sick
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
VL18 Retro Reflective Sensors - Stainless Steel
Photoelectric retro-reflective sensors in cylindrical M18 stainless steel housing.
Scanning distance up to 5 m
Variant for detection of glass and transparent objects, a scanning distance of up to 4.5 m
Simple assembly and alignment
Rated to IP69K
Housing length: 83 mm
Light spot (distance): 60 mm (1 m), 200 mm (4.5 m)
Variant for detection of glass and transparent objects, a scanning distance of up to 4.5 m
Simple assembly and alignment
Rated to IP69K
Housing length: 83 mm
Light spot (distance): 60 mm (1 m), 200 mm (4.5 m)
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 100 mm → 5 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Maximum Operating Temperature | +80°C |
Housing Material | Stainless Steel |
Series | V18V |
Minimum Operating Temperature | -25°C |
Mounting Type | Threaded |
- RS-artikelnummer:
- 741-7635
- Tillv. art.nr:
- VL18-4P3140V
- Tillverkare / varumärke:
- Sick