- RS-artikelnummer:
- 339-0003
- Tillv. art.nr:
- FPAM 18P3151/S14
- Tillverkare / varumärke:
- Baumer
- RS-artikelnummer:
- 339-0003
- Tillv. art.nr:
- FPAM 18P3151/S14
- Tillverkare / varumärke:
- Baumer
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
M18 Threaded, NP Brass
Soiled lens indication
Set-up by teach-in or manual potentiometer
Supply voltage 10 → 30 Vdc
Diffuse scan types are compatible with fibre optics
Set-up by teach-in or manual potentiometer
Supply voltage 10 → 30 Vdc
Diffuse scan types are compatible with fibre optics
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 3.2 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | <1 ms |
Series | FPAM 18P |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | Brass Nickel Plated PC |