- RS-artikelnummer:
- 188-5215
- Tillv. art.nr:
- PH18CND10PAM1SA
- Tillverkare / varumärke:
- Carlo Gavazzi
- RS-artikelnummer:
- 188-5215
- Tillv. art.nr:
- PH18CND10PAM1SA
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The PH18CND10... is part of a family of inexpensive general purpose diffuse reflective sensors in industrial standard 18 mm cylindrical and square ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.
Miniature sensor range
Range: 1 m
Sensitivity adjustment by potentiometer
Modulated, red light 625 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O & N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable, plug and pigtail versions
Excellent EMC performance
Range: 1 m
Sensitivity adjustment by potentiometer
Modulated, red light 625 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O & N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable, plug and pigtail versions
Excellent EMC performance
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | PNP NO/NC |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 25 mA |
Response Time | <1 ms |
Housing Material | ABS |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Series | PH18 |