Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 5 m Detection Range
- RS-artikelnummer:
- 179-9955
- Tillv. art.nr:
- XUK8TAKSMM12
- Tillverkare / varumärke:
- Telemecanique Sensors
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 492,64 kr
(exkl. moms)
4 365,80 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 492,64 kr |
- RS-artikelnummer:
- 179-9955
- Tillv. art.nr:
- XUK8TAKSMM12
- Tillverkare / varumärke:
- Telemecanique Sensors
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Telemecanique Sensors Photoelectric Sensor, ToF Principle, 100mA Switching Capacity - XUK Series - XUK8TAKSMM12
Whether you're running an assembly line or labelling products, you need a keen eye on the process. That's where this photoelectric sensor from Telemecanique Sensors comes in. It detects all sorts of objects – including metals, plastics and wood – from up to 5m away. Thanks to its high 500Hz switching frequency, the unit works at a lightning speed of 2ms. Compact dimensions of 23 (W) x 50 (D) x 50mm (H) mean this sensor's a breeze to integrate neatly into your existing setup. A highly visible laser spot means aligning this component for precise operation is a breeze.
Features & Benefits
IP67 and IP69K ratings mean it's dust-tight and waterproof, so tolerates challenging conditions
Works effectively in an operating temperature range -40°C to +60°C
ABS housing is resistant to water, chemicals and oil to offer protection against contamination
Works effectively in an operating temperature range -40°C to +60°C
ABS housing is resistant to water, chemicals and oil to offer protection against contamination
Applications
Security equipment
Materials handling systems
Packaging lines
Manufacturing industry
Materials handling systems
Packaging lines
Manufacturing industry
What is the ToF principle?
This unit uses the time-of-flight (ToF) principle, which works by calculating the time it takes for the initial signal to reflect back after hitting an object. This is ideal for systems that need to know the precise location of components so they can work autonomously.
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Background Suppression |
Detection Range | 5 m |
Output Type | NPN/PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | Laser Light |
IP Rating | IP67, IP69K |
Maximum Current | 60 mA |
Response Time | 2 ms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Series | XUK |
Housing Material | ABS, PC |
Standards Met | CE Certificate, cULus Certificate, DIN 40050, Ecolab Certificate, IEC 60068-2-27, IEC 60068-2-6, IEC 60529 |