- RS-artikelnummer:
- 175-7837
- Tillv. art.nr:
- Q4XFNLAF310-Q8
- Tillverkare / varumärke:
- Banner
- RS-artikelnummer:
- 175-7837
- Tillv. art.nr:
- Q4XFNLAF310-Q8
- Tillverkare / varumärke:
- Banner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Output Indicator:
On—Output is on
Off—Output is off
Active TEACH Indicators (DYN, FGS, and BGS):
DYN, FGS, and BGS all off—Two-point TEACH mode selected (default)
DYN on—Dynamic TEACH mode selected
FGS on—Foreground suppression TEACH mode selected
BGS on—Background suppression TEACH mode selected
DYN, FGS, and BGS all on—Dual TEACH mode selected
Stability Indicator (STB):
On—Stable signal within the specified sensing range
Flashing—Marginal signal, the target is outside the limits of the specified sensing range, or a multiple peak condition exists
Off—No target detected within the specified sensing range
On—Output is on
Off—Output is off
Active TEACH Indicators (DYN, FGS, and BGS):
DYN, FGS, and BGS all off—Two-point TEACH mode selected (default)
DYN on—Dynamic TEACH mode selected
FGS on—Foreground suppression TEACH mode selected
BGS on—Background suppression TEACH mode selected
DYN, FGS, and BGS all on—Dual TEACH mode selected
Stability Indicator (STB):
On—Stable signal within the specified sensing range
Flashing—Marginal signal, the target is outside the limits of the specified sensing range, or a multiple peak condition exists
Off—No target detected within the specified sensing range
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 35 mm → 310 mm |
Output Type | NPN |
Electrical Connection | M12 5 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 100 mA |
Response Time | 1.5 ms |
Minimum Operating Temperature | -10°C |
Series | Q4X |
Mounting Type | Flush Mount |
Maximum Operating Temperature | +50°C |
Housing Material | Stainless Steel |
Standards Met | CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed |