- RS-artikelnummer:
- 136-5398
- Tillv. art.nr:
- OPU201
- Tillverkare / varumärke:
- ifm electronic
- RS-artikelnummer:
- 136-5398
- Tillv. art.nr:
- OPU201
- Tillverkare / varumärke:
- ifm electronic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
ifm OPU Optical Fork Sensors
ifm OPU series optical fork sensors with a robust metal housing offer quick setup with no need to align a transmitter and receiver. These optical sensors are used in particular for part monitoring in feeder and handling systems. Further application examples are belt edge or double feed monitoring with the exact sensitivity setting via potentiometer being helpful. The fine light beam with its constant small diameter is also ideal for monitoring shaft imbalance.
Features and Benefits
Metal housing reduces distortion
Quick setup: no need to align transmitter and receiver
Easy sensitivity setting via potentiometer
Light-on/dark-on mode via rotary switch
Across the whole fork width: fine and precise light beam
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | >0.4 mm |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 35V |
Terminal Type | Quick Disconnect |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 30 mA |
Minimum Operating Temperature | -25°C |
Housing Material | Die Cast Zinc |
Maximum Operating Temperature | +60°C |
Standards Met | CE, cULus |