- RS-artikelnummer:
- 125-4523
- Tillv. art.nr:
- PM-U25
- Tillverkare / varumärke:
- Panasonic
42 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
362,77 kr
(exkl. moms)
453,46 kr
(inkl. moms)
Enheter | Per unit |
1 + | 362,77 kr |
- RS-artikelnummer:
- 125-4523
- Tillv. art.nr:
- PM-U25
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
PM-25 Series U-Shaped Ultra Small Photoelectric Sensors
Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 6 mm |
Output Type | NPN |
Electrical Connection | Cable 1 m |
Maximum DC Voltage | 24V |
Terminal Type | Cable |
Light Source | Infrared |
IP Rating | IP64 |
Maximum Current | 50 mA |
Response Time | 20 μs, 80 μs |
Minimum Operating Temperature | -25°C |
Housing Material | PBT (Enclosure), Polycarbonate (Display Section) |
Mounting Type | Chassis Mount |
Maximum Operating Temperature | +55°C |
Series | PM-25 |
Standards Met | IEC |