- RS-artikelnummer:
- 256-411
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 256-411
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Retroreflective Photoelectric Sensor with Barrel Sensor, 4 m Detection Range
This retroreflective sensor from RS PRO is a proximity switch that uses light to detect the presence of objects. A component like this is frequently used on automated assembly lines for non-contact object sensing. It's also able to measure distances and send feedback to the main control system.
The unit has a strong polyamide housing for good protection against wear and tear. Its yellow LED (light-emitting diode) allows for a quick visual inspection of the sensor's operating status. A fast response time ensures high levels of efficiency in an automated system. The unit has a long detection range of four metres for increased versatility in use. The sensor's IP67 (Ingress Protection) rating makes it completely dust-tight and water-resistant, so it's a good choice for demanding industrial applications where water may be present. It's therefore suitable for food and beverage production facilities.
The unit has a strong polyamide housing for good protection against wear and tear. Its yellow LED (light-emitting diode) allows for a quick visual inspection of the sensor's operating status. A fast response time ensures high levels of efficiency in an automated system. The unit has a long detection range of four metres for increased versatility in use. The sensor's IP67 (Ingress Protection) rating makes it completely dust-tight and water-resistant, so it's a good choice for demanding industrial applications where water may be present. It's therefore suitable for food and beverage production facilities.
Features and Benefits
Detection range of 4 m
Retroreflective detection type
Electrical connector size of M12
Polyamide housing material
Ingress Protection (IP) rating of IP67
Infrared light source
Maximum current of 100 mA
Maximum voltage of 30 V DC
Operating temperature range of -25°C to +70°C
PNP (Positive, Negative, Positive) output type
Response time of 6 ms
Barrel sensor style
Meets US and Canadian UL (Underwriters' Laboratories) and CE (Conformité Européenne) standards
Retroreflective detection type
Electrical connector size of M12
Polyamide housing material
Ingress Protection (IP) rating of IP67
Infrared light source
Maximum current of 100 mA
Maximum voltage of 30 V DC
Operating temperature range of -25°C to +70°C
PNP (Positive, Negative, Positive) output type
Response time of 6 ms
Barrel sensor style
Meets US and Canadian UL (Underwriters' Laboratories) and CE (Conformité Européenne) standards
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 6 ms |
Minimum Operating Temperature | -25°C |
Housing Material | Polyamide |
Maximum Operating Temperature | +70°C |
Standards Met | CE, cUL Certified, UL Listed |