- RS-artikelnummer:
- 171-6762
- Tillv. art.nr:
- S505H-1.6-R
- Tillverkare / varumärke:
- Eaton
45 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
6,104 kr
(exkl. moms)
7,63 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 495 | 6,104 kr | 30,52 kr |
500 - 2495 | 5,776 kr | 28,88 kr |
2500 - 4995 | 5,36 kr | 26,80 kr |
5000 - 7495 | 5,142 kr | 25,71 kr |
7500 + | 4,748 kr | 23,74 kr |
- RS-artikelnummer:
- 171-6762
- Tillv. art.nr:
- S505H-1.6-R
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
402 Vdc/500-600 Vac rating
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250 V ac, 400V dc |
Body Material | Ceramic |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |
- RS-artikelnummer:
- 171-6762
- Tillv. art.nr:
- S505H-1.6-R
- Tillverkare / varumärke:
- Eaton