- RS-artikelnummer:
- 164-9825
- Tillv. art.nr:
- LDEEC2680KA5N00
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 164-9825
- Tillv. art.nr:
- LDEEC2680KA5N00
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifikationer
Attribute | Value |
---|---|
Capacitance | 0.068µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 4.7mm |
Depth | 3.3mm |
Height | 1.8mm |
Dimensions | 4.7 x 3.3 x 1.8mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1812 (4532M) |
- RS-artikelnummer:
- 164-9825
- Tillv. art.nr:
- LDEEC2680KA5N00
- Tillverkare / varumärke:
- KEMET