- RS-artikelnummer:
- 164-9540
- Tillv. art.nr:
- LDECF4330KA0N00
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2025-02-21
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1000)
22,955 kr
(exkl. moms)
28,694 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1000 + | 22,955 kr | 22 955,00 kr |
- RS-artikelnummer:
- 164-9540
- Tillv. art.nr:
- LDECF4330KA0N00
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 40 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 10.5mm |
Depth | 7.9mm |
Height | 4.7mm |
Dimensions | 10.5 x 7.9 x 4.7mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 4030 |
- RS-artikelnummer:
- 164-9540
- Tillv. art.nr:
- LDECF4330KA0N00
- Tillverkare / varumärke:
- KEMET