- RS-artikelnummer:
- 161-7796
- Tillv. art.nr:
- VC 10/1/6
- Tillverkare / varumärke:
- Block
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 35)
123,511 kr
(exkl. moms)
154,389 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
35 + | 123,511 kr | 4 322,885 kr |
- RS-artikelnummer:
- 161-7796
- Tillv. art.nr:
- VC 10/1/6
- Tillverkare / varumärke:
- Block
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
Specifikationer
Attribute | Value |
---|---|
Secondary Voltage Rating | 6V ac |
Power Rating | 10VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 1 |
Length | 51mm |
Width | 43mm |
Depth | 34.6mm |
Dimensions | 51 x 43 x 34.6mm |
Weight | 280g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
- RS-artikelnummer:
- 161-7796
- Tillv. art.nr:
- VC 10/1/6
- Tillverkare / varumärke:
- Block