Phoenix Contact MSTB 2.5/ 4-STZ Series Pluggable Terminal Block, 4-Contact, 5mm Pitch, Screw Termination
- RS-artikelnummer:
- 853-5438
- Tillv. art.nr:
- 1739114
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 853-5438
- Tillv. art.nr:
- 1739114
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MSTB 2,5/..-STZ, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Individual position coding by inserting coding profiles
Standard plug-in system for 320 V (III/2)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5mm |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 630 V |
Series | MSTB 2.5/ 4-STZ |
Material | Polyamide, Tin |