Wurth Elektronik 374B Series Pluggable Terminal Block, 4-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS-artikelnummer:
- 825-0890
- Tillv. art.nr:
- 691374500004B
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 825-0890
- Tillv. art.nr:
- 691374500004B
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
Produktdetaljer
Wurth WR-TBL 374 B Series 5.08mm Pitch PCB Terminal Block Plug Connectors with Stamping Clamp & Flange
WR-TBL 374 B series 5.08mm pitch cable mount terminal block plug connectors with female sockets, stamping clamp & flange. These WR-TBL series 5.08mm pluggable terminal block cable connectors are made from green UL94-V0 PA66, have M2.6 screw terminals that accept a wire size of AWG 24-12 and a stainless steel wire guard.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 16A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | 374B |
Width | 14.9mm |
Material | Polyamide |
Length | 30.48mm |
Depth | 27.1mm |