Harting Har-Flexicon, 2 Way PCB Terminal Strip

  • RS-artikelnummer 816-5102
  • Tillv. art.nr 14010213102000
  • Tillverkare / varumärke HARTING
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Harting har-flexicon® 2.54mm PCB Terminal Blocks

Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks

Specifikationer
Attribute Value
Number of Contacts 2
Pitch 2.54mm
Number of Rows 2
Mounting Type Surface Mount
Termination Method Screw
Type PCB Terminal Block
Current Rating 8.4A
Body Orientation Horizontal
Colour Black
Voltage Rating 160 V
Series Har-Flexicon
Material Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width 9.2mm
Depth 5mm
Length 9.77mm
Tillfälligt slut i lager – restorder för leverans 2019-12-10
Pris (ex. moms) Each
28,34 kr
(exkl. moms)
35,42 kr
(inkl. moms)
Enheter
Per unit
1 - 9
28,34 kr
10 - 24
26,36 kr
25 - 49
24,57 kr
50 +
22,99 kr