Molex, Lite-Trap 4mm Pitch, 2 Way PCB Connector

  • RS-artikelnummer 800-4322
  • Tillv. art.nr 104188-0210
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): KR
Produktdetaljer

Molex Lite-Trap SMT Wire to Board Connectors

Lite-Trap SMT wire to board connectors with a low profile PCB space saving design with Mini Lite-Trap versions just 2.65 mm in height. The stripped wire is inserted into the connector which pushes open a gate-style terminal using a low insertion force. The gate terminal traps the wire providing a secure electrical contact and a high wire retention force. A manual push button lever allows easy wire extraction, no extra tooling is needed making these connectors ideal for use in field assembly. The housings accept a long wire insulation range which provides a stable wire placement and extra electrical contact assurance. A wire stopper built into the housing ensures that the wire is fully inserted to the correct depth. There are 3 versions of these Lite-Trap connectors available: Series 104238 - Mini Lite-Trap connectors. These accept a wire size of 26 AWG to 22 AWG with a 3 A current
Series 104188 - Standard Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current
Series 104266 - Bottom Entry Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current. These bottom entry versions have reduced shadowing when used in LED applications.

Features and Benefits

• Low profile design
• Dual contact gate style terminal
• Low insertion and high wire retention force
• Push button latch for easy wire extraction
• Long wire insulation design with wire stopper for accurate and secure wire placement
• Bottom entry version for reduced shadowing in LED applications

Product Application Information

These Lite-Trap SMT wire to board connectors are ideal for use in thin LED lighting module applications including LED downlighting and LED strip lighting. Other applications include consumer electronics and factory automation equipment and any application that requires an easy to uses wire insertion or extraction method

Molex Lite-Trap and Mini-Lite Trap Connector System

Specifikationer
Attribute Value
Number of Contacts 2
Pitch 4mm
Number of Rows 1
Mounting Type Surface Mount
Gender Female
Termination Method Screw
Type Terminal Block
Current Rating 9A
Body Orientation Straight
Colour White
Voltage Rating 300 V
Series Lite-Trap
Material Copper Alloy
Width 7.9mm
Length 13mm
Depth 4.2mm
Denna produkt har utgått