Amphenol Communications Solutions PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination
- RS-artikelnummer:
- 707-5402
- Tillv. art.nr:
- 20020006-H061B01LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 189-6054
Pris (ex. moms) Var (i ett paket med 5)
69,776 kr
(exkl. moms)
87,22 kr
(inkl. moms)
- RS-artikelnummer:
- 707-5402
- Tillv. art.nr:
- 20020006-H061B01LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Produktdetaljer
5.08 mm Pitch FCI Terminal Block Plugs, Top Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifikationer
Attribute | Value |
---|---|
Pitch | 5.08mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 12A |
Voltage Rating | 300 V |
Material | Nylon |
- RS-artikelnummer:
- 707-5402
- Tillv. art.nr:
- 20020006-H061B01LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions