Wurth Elektronik 2109, 2 Way PCB Terminal Block

  • RS-artikelnummer 191-5982
  • Tillv. art.nr 691210910002
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Specifikationer
Attribute Value
Number of Contacts 2
Pitch 2.54mm
Number of Rows 1
Mounting Type Through Hole
Termination Method Solder
Type Terminal Block
Current Rating 6A
Body Orientation Horizontal
Colour Green
Voltage Rating 1.3 kV, 150 V ac
Series 2109
Material Polyamide
Width 6.5mm
Length 5.48mm
Depth 8.5mm
Tillfälligt slut i lager – restorder för leverans 2020-05-20
Pris (ex. moms) Each (In a Bag of 2000)
7,177 kr
(exkl. moms)
8,971 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
2000 +
7,177 kr
14 354,00 kr
Related Products
Socket connector screwless terminals on a 5.08mm pitch, ...
Description:
Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver. • Tension clamp connection• Female plugs provide space for labelling and can also be coded.
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. The Weidmüller B2L/S2L is a two part PCB connector, offering double density ...
TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount ...
Description:
TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in ...
COMBICON PT series compact terminals with 5 mm ...
Description:
COMBICON PT series compact terminals with 5 mm grid for use with PST pin header. • Screw connection• Highly flexible cable protection• Connection options — horizontal and vertical to printed circuit board.