Wurth Elektronik WR-TBL, 9 Way Pluggable Terminal Block

  • RS-artikelnummer 185-4127
  • Tillv. art.nr 691304300009
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

WR-TBL Series 3043 - 3.81mm Screwless Plug Vertical Entry Low Profile

Specifikationer
Attribute Value
Number of Contacts 9
Pitch 3.81mm
Number of Rows 1
Mounting Type Cable Mount
Gender Male
Termination Method Solder
Type Terminal Block
Current Rating 12A
Body Orientation Vertical
Pole Format 9P
Colour Green
Voltage Rating 2.5 kV ac, 300 V ac
Series WR-TBL
Material Copper Alloy
Width 21.1mm
Depth 7.8mm
Length 34.69mm
Tillfälligt slut i lager – restorder för leverans 2020-04-17
Pris (ex. moms) Each (In a Box of 160)
63,174 kr
(exkl. moms)
78,968 kr
(inkl. moms)
Enheter
Per unit
Per Box*
160 - 640
63,174 kr
10 107,84 kr
800 +
60,996 kr
9 759,36 kr
Related Products
MINI COMBICON MCVR & MCVW 3.81mm pitch cable ...
Description:
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction. MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor ...
3.81mm Pluggable Rising Clamp Terminal Block Female. 2-12 ...
Description:
3.81mm Pluggable Rising Clamp Terminal Block Female. 2-12 pole solid blockPluggable male-female connectorsClosed headersHorizontal & vertical female plug stylesPolarised mouldingsMoulded in green flame retardant PA66Professional rising clamp terminals1.0mm2 (28-16AWG) solid & stranded cableAnti solder ...
PCB connector, nominal current: 8 A, rated voltage ...
Description:
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 10, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin.
Feed-through header, nominal current: 8 A, rated voltage ...
Description:
Feed-through header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 3, pitch: 3.81 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting.